Idec HE6B Series Safety Enabling Switch, 3 Position, DP3T, IP65
- RS Stock No.:
- 288-4525
- Distrelec Article No.:
- 301-51-010
- Mfr. Part No.:
- HE6B-M211Y
- Brand:
- Idec
Subtotal (1 unit)*
£40.02
(exc. VAT)
£48.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 134 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.02 |
*price indicative
- RS Stock No.:
- 288-4525
- Distrelec Article No.:
- 301-51-010
- Mfr. Part No.:
- HE6B-M211Y
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Safety Enabling Switch | |
| Series | HE6B | |
| Contact Configuration | DP3T | |
| Number of Positions | 3 | |
| IP Rating | IP65 | |
| Terminal Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Switch Contact Current | 1A | |
| Contact Voltage | 125V | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Depth | 31mm | |
| Mechanical Life | 100000Operations | |
| Width | 20mm | |
| Length | 20mm | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Safety Enabling Switch | ||
Series HE6B | ||
Contact Configuration DP3T | ||
Number of Positions 3 | ||
IP Rating IP65 | ||
Terminal Type Solder | ||
Minimum Operating Temperature -25°C | ||
Switch Contact Current 1A | ||
Contact Voltage 125V | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Depth 31mm | ||
Mechanical Life 100000Operations | ||
Width 20mm | ||
Length 20mm | ||
- COO (Country of Origin):
- JP
The robust enabling switch with an IP65 rating for protection against dust and water ingress. Ideal for industrial environments, this switch ensures reliable operation and safety control with its durable construction and high ingress protection rating.
RoHS compliant
Related links
- Idec HE6B Series Safety Enabling Switch DP3T, IP65
- Idec HE6B Series Safety Enabling Switch DPDT, IP65
- Idec HE2B Series Safety Enabling Switch DP3T, IP65
- Idec HE5B Series Safety Enabling Switch DP3T, IP65
- Idec HE3B Series Safety Enabling Switch DP3T, IP65
- Idec HE2B Series Safety Enabling Switch DP3T, IP40
- Idec HE5B Series Safety Enabling Switch IP65
- Idec HE5B Series Safety Enabling Switch IP65
