Nightsearcher Yellow Amber Flashing
- RS Stock No.:
- 333-753
- Mfr. Part No.:
- NSPULSARPROSQ-Y
- Brand:
- Nightsearcher
Subtotal (1 unit)*
£212.49
(exc. VAT)
£254.99
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £212.49 |
*price indicative
- RS Stock No.:
- 333-753
- Mfr. Part No.:
- NSPULSARPROSQ-Y
- Brand:
- Nightsearcher
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Colour | Yellow | |
| Lamp Type | Flashing | |
| Light Colour | Amber | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Colour Yellow | ||
Lamp Type Flashing | ||
Light Colour Amber | ||
- COO (Country of Origin):
- CN
Nightsearcher Pulsar Pro Sequential, 360º Illumination, Rechargeable AMBER Hazard Warning Light
The Pulsar Pro sequential hazard warning lights offer 360-degree illumination for traffic control and vehicle safety. Ideal for professional use, this set of five rechargeable lights is perfect for First Responders, Police, Fire, and Highway Services. These lights can also be daisy chained for directional and avoidance guidance, ensuring maximum safety on the job.
Versatile Lighting Modes: Each Pulsar Pro light features 10 lighting modes, including Rotate, Quad Flash, Single Blink, Alternating Blinks, SOS Rescue, Steady on High, Steady on Low, 2 LED Lights, 4 LED Lights, and White Torch Mode, providing adaptability for various scenarios.
Superior Visibility: With 360° illumination visible from over 1 kilometre away, and Millicandela ratings of Red: 7,000, Yellow: 7,500, Blue: 6,000, Green: 11,000, and White Flood: 18,000, these lights ensure maximum visibility in low-light or hazardous conditions.
Long-Lasting Power: The rechargeable lithium-ion battery provides up to 60 hours of runtime, ensuring the lights are ready for extended operations.
Rugged Durability: Constructed from shock-resistant plastic, these lights are waterproof up to 10 metres (IP67 rating) and can withstand crushing forces of up to 3 tonnes.
Specifications:
Power Source: 700mAh 3.7V 2.59Wh Li-ion rechargeable battery
Runtime: Up to 60 hours, depending on the mode
IP Rating: IP67, waterproof up to 10 metres
Crushproof: Withstands up to 3 tonnes
Power Source: 700mAh 3.7V 2.59Wh Li-ion rechargeable battery
Runtime: Up to 60 hours, depending on the mode
IP Rating: IP67, waterproof up to 10 metres
Crushproof: Withstands up to 3 tonnes
Related links
- Nightsearcher Blue Blue Flashing
- Nightsearcher Blue/Orange/Red/White Amber Red Flashing
- Nightsearcher Green Green Flashing
- Nightsearcher Red Red Flashing
- Safety Cone Warning Lamps
- Nightsearcher Yellow Multiple Effect Beacon LED Bulb, IP65
- Nightsearcher Pulsar AAA Series Yellow Multiple Effect Light Module LED Bulb IP66
- Patlite SL Series Amber Flashing Beacon Base Mount IP66
