Nightsearcher Blue/Orange/Red/White Amber, Blue, Red Flashing

Subtotal (1 unit)*

£421.12

(exc. VAT)

£505.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£421.12

*price indicative

RS Stock No.:
333-744
Mfr. Part No.:
NSPULSARNAVSTAR
Brand:
Nightsearcher
Find similar products by selecting one or more attributes.
Select all

Brand

Nightsearcher

Colour

Blue/Orange/Red/White

Lamp Type

Flashing

Light Colour

Amber, Blue, Red

Lens Material

Tempered Glass

COO (Country of Origin):
CN

Nightsearcher Blue/Orange/Red 360 Rechargeable Warning Lights, Set of 10


Introducing the Pulsar NavStar, a set of 10 fast deployment hazard warning lights. With a durable polymer carry case, these lights stay fully charged and organized while on the go. A 360-degree illumination zone and vertical beam offer safety and visibility from over 1 kilometre away, perfect for emergency services and aerial operations. Choose from 6 flashing modes and 3 light colours with simple two-button operation.

360° Illumination & Vertical Beam: Ensures complete coverage and visibility from over 1 kilometre.

6 Flashing Modes & 3 Colour Options: Effortlessly switch between Red, Blue, Amber, or combination mode.

The Nightsearcher Set of 10 Rechargeable Hazard Warning Lights are fast deployment hazard warning lights. With a durable polymer carry case, these lights stay fully charged and organized while on the go. A 360 degree illumination zone and vertical beam offer safety and visibility from over 1 kilometre away, perfect for emergency services and aerial operations. Choose from 6 flashing modes and 3 light colours with simple two button operation.

Simple Two-Button Operation: Provides fast and reliable activation.

Automatic Switch-On & Sequencing: Designed for quick, safe deployment.

Rechargeable Lithium Battery: Offers long-lasting performance with up to 72 hours runtime.

Related links