Nightsearcher Blue Blue Flashing
- RS Stock No.:
- 333-752
- Mfr. Part No.:
- NSPULSARPROSQ-B
- Brand:
- Nightsearcher
Subtotal (1 unit)*
£212.49
(exc. VAT)
£254.99
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £212.49 |
*price indicative
- RS Stock No.:
- 333-752
- Mfr. Part No.:
- NSPULSARPROSQ-B
- Brand:
- Nightsearcher
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Colour | Blue | |
| Lamp Type | Flashing | |
| Light Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Colour Blue | ||
Lamp Type Flashing | ||
Light Colour Blue | ||
- COO (Country of Origin):
- CN
The Nightsearcher Set of 5 Rechargeable Hazard Warning Lights are Pulsar Pro sequential hazard warning lights which offer 360 degree illumination for traffic control and vehicle safety. Ideal for professional use, this set of five rechargeable lights is perfect for First Responders, Police, Fire, and Highway Services. These lights can also be daisy chained for directional and avoidance guidance, ensuring maximum safety on the job.
Rechargeable Lithium battery
Alert oncoming traffic of any hazard
Central white work light
Magnetic mounting
High impact resistance and crush proof up to 3 Tonnes
Supplied in robust charging case
Alert oncoming traffic of any hazard
Central white work light
Magnetic mounting
High impact resistance and crush proof up to 3 Tonnes
Supplied in robust charging case
Related links
- Nightsearcher Blue Blue Flashing
- Nightsearcher Blue/Orange/Red/White Amber Red Flashing
- Nightsearcher Yellow Amber Flashing
- Nightsearcher Green Green Flashing
- Nightsearcher Red Red Flashing
- Safety Cone Warning Lamps
- Eaton Series Blue Flashing Beacon Surface Mount, Xenon Bulb
- Clifford & Snell FL40 Series Blue Flashing Beacon Wall Mount IP65
