Nightsearcher Blue Blue Flashing

Subtotal (1 unit)*

£31.93

(exc. VAT)

£38.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£31.93

*price indicative

RS Stock No.:
333-750
Mfr. Part No.:
NSPULSARPRO-B
Brand:
Nightsearcher
Find similar products by selecting one or more attributes.
Select all

Brand

Nightsearcher

Colour

Blue

Lamp Type

Flashing

Light Colour

Blue

COO (Country of Origin):
CN

Nightsearcher Pulsar Pro, 360º Illumination, Rechargeable BLUE Hazard Warning Light


The Pulsar Pro LED hazard warning lights provide 360-degree illumination for traffic control, signalling, and vehicle safety. With its durable construction and advanced features, this set of five rechargeable lights is ideal for professional use by First Responders, Police, Fire, and Highway Services. Stay safe on the job with Pulsar Pro.

Versatile Lighting Modes: Each Pulsar Pro light features 10 lighting modes, including Rotate, Quad Flash, Single Blink, Alternating Blinks, SOS Rescue, Steady on High, Steady on Low, 2 LED Lights, 4 LED Lights, and White Torch Mode, providing adaptability for various scenarios.

Superior Visibility: With 360° illumination visible from over 1 kilometre away, and Millicandela ratings of Red: 7,000, Yellow: 7,500, Blue: 6,000, Green: 11,000, and White Flood: 18,000, these lights ensure maximum visibility in low-light or hazardous conditions.

The Nightsearcher Set of 5 Rechargeable Hazard Warning Lights are Pulsar Pro LED hazard warning lights which provide 360 degree illumination for traffic control, signalling, and vehicle safety. With its durable construction and advanced features, this set of five rechargeable lights is ideal for professional use by First Responders, Police, Fire, and Highway Services.

Long-Lasting Power: The rechargeable lithium-ion battery provides up to 60 hours of runtime, ensuring the lights are ready for extended operations.

Rugged Durability: Constructed from shock-resistant plastic, these lights are waterproof up to 10 metres (IP67 rating) and can withstand crushing forces of up to 3 tonnes.

Specifications:

Power Source: 700mAh 3.7V 2.59Wh Li-ion rechargeable battery
Runtime: Up to 60 hours, depending on the mode
IP Rating: IP67, waterproof up to 10 metres
Crushproof: Withstands up to 3 tonnes

Related links