Jallatte Jalcity Blue Polymer Toe Cap Unisex Safety Trainers, UK 6, EU 39, US 6
- RS Stock No.:
- 913-4685
- Mfr. Part No.:
- JALCITY JMO05 39
- Brand:
- Jallatte
Stock information currently inaccessible
- RS Stock No.:
- 913-4685
- Mfr. Part No.:
- JALCITY JMO05 39
- Brand:
- Jallatte
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Series | Jalcity | |
| Gender | Unisex | |
| Shoe Size EU | 39 | |
| Shoe Size UK | 6 | |
| Shoe Size US | 7 | |
| Colour | Blue | |
| Safety Toe | Yes | |
| Safety Toe Type | Polymer | |
| Anti-Static | Yes | |
| ESD Safe | No | |
| Closure Type | Lace Up | |
| Water Resistant | No | |
| Penetration Resistant | Yes | |
| Safety Rating EN ISO 20345 | S1P | |
| Midsole Type | Composite | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Series Jalcity | ||
Gender Unisex | ||
Shoe Size EU 39 | ||
Shoe Size UK 6 | ||
Shoe Size US 7 | ||
Colour Blue | ||
Safety Toe Yes | ||
Safety Toe Type Polymer | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Water Resistant No | ||
Penetration Resistant Yes | ||
Safety Rating EN ISO 20345 S1P | ||
Midsole Type Composite | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
