CAT Infrastructure Navy Steel Toe Cap Men Safety Trainers, UK 11, EU 46, US 12

Unavailable
RS will no longer stock this product.
RS Stock No.:
899-7551
Mfr. Part No.:
Infrastructure Navy 11
Brand:
CAT
Find similar products by selecting one or more attributes.
Select all

Brand

CAT

Series

Infrastructure

Gender

Men

Shoe Size EU

46

Shoe Size UK

11

Shoe Size US

12

Colour

Navy

Safety Toe Type

Steel

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Resistant To

Hot Contact, Penetration, Slip

Penetration Resistant

Yes

Additional Safety Features

HRO

Safety Rating EN ISO 20345

S1P

Upper Material

Mesh, Suede

Slip Resistance Rating

SRC

Anti-Slip

Yes

RoHS Status: Not Applicable