Dickies Fife Black Steel Toe Capped Men's Safety Boot, UK 10, EU 44
- RS Stock No.:
- 800-3142
- Mfr. Part No.:
- FD9214 Fife Sfty Dealer Boot Black Sz10
- Brand:
- Dickies
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 800-3142
- Mfr. Part No.:
- FD9214 Fife Sfty Dealer Boot Black Sz10
- Brand:
- Dickies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Series | Fife | |
| Gender | Men | |
| Shoe Size EU | 44 | |
| Shoe Size UK | 10 | |
| Type | Ankle Boots | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Safety Toe | Yes | |
| ESD Safe | No | |
| Anti-Static | No | |
| Closure Type | Pull On | |
| Resistant To | Heat | |
| Penetration Resistant | Yes | |
| Water Resistant | No | |
| Additional Safety Features | HRO | |
| Safety Rating EN ISO 20345 | SBP | |
| Slip Resistance Rating | SRA | |
| Sole Material | Nitrile Rubber | |
| Upper Material | Leather | |
| Midsole Type | Steel | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Series Fife | ||
Gender Men | ||
Shoe Size EU 44 | ||
Shoe Size UK 10 | ||
Type Ankle Boots | ||
Colour Black | ||
Safety Toe Type Steel | ||
Safety Toe Yes | ||
ESD Safe No | ||
Anti-Static No | ||
Closure Type Pull On | ||
Resistant To Heat | ||
Penetration Resistant Yes | ||
Water Resistant No | ||
Additional Safety Features HRO | ||
Safety Rating EN ISO 20345 SBP | ||
Slip Resistance Rating SRA | ||
Sole Material Nitrile Rubber | ||
Upper Material Leather | ||
Midsole Type Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
