Dickies Graton Honey Steel Toe Capped Men's Safety Boots, UK 12, EU 47
- RS Stock No.:
- 800-3108
- Mfr. Part No.:
- FD9207 Graton Sfty Boot Sz12
- Brand:
- Dickies
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
£82.14
(exc. VAT)
£98.57
(inc. VAT)
- RS Stock No.:
- 800-3108
- Mfr. Part No.:
- FD9207 Graton Sfty Boot Sz12
- Brand:
- Dickies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Series | Graton | |
| Gender | Men | |
| Shoe Size EU | 47 | |
| Shoe Size UK | 12 | |
| Colour | Honey | |
| Safety Toe Type | Steel | |
| Safety Toe | Yes | |
| Anti-Static | No | |
| ESD Safe | No | |
| Closure Type | Lace Up | |
| Water Resistant | No | |
| Penetration Resistant | Yes | |
| Resistant To | Heat | |
| Additional Safety Features | HRO | |
| Safety Rating EN ISO 20345 | SBP | |
| Upper Material | Nubuck | |
| Midsole Type | Steel | |
| Slip Resistance Rating | SRA | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Series Graton | ||
Gender Men | ||
Shoe Size EU 47 | ||
Shoe Size UK 12 | ||
Colour Honey | ||
Safety Toe Type Steel | ||
Safety Toe Yes | ||
Anti-Static No | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Water Resistant No | ||
Penetration Resistant Yes | ||
Resistant To Heat | ||
Additional Safety Features HRO | ||
Safety Rating EN ISO 20345 SBP | ||
Upper Material Nubuck | ||
Midsole Type Steel | ||
Slip Resistance Rating SRA | ||
RoHS Status: Not Applicable

