Delta Plus Classic Industry Black Unisex Ankle Safety Boots, UK 10.5, EU 45
- RS Stock No.:
- 755-8086
- Mfr. Part No.:
- JUMP2SPNO45
- Brand:
- Delta Plus
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 755-8086
- Mfr. Part No.:
- JUMP2SPNO45
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | Classic Industry | |
| Gender | Unisex | |
| Shoe Size EU | 45 | |
| Shoe Size UK | 10.5 | |
| Colour | Black | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Resistant To | Oil, Penetration, Shock | |
| Safety Rating EN ISO 20345 | S3 | |
| Anti-Slip | Yes | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series Classic Industry | ||
Gender Unisex | ||
Shoe Size EU 45 | ||
Shoe Size UK 10.5 | ||
Colour Black | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Resistant To Oil, Penetration, Shock | ||
Safety Rating EN ISO 20345 S3 | ||
Anti-Slip Yes | ||
Upper Material Leather | ||
RoHS Status: Not Applicable
Standards
European Directive 89/686, EN ISO 20344:2004 / A1:2007, EN ISO 20345:2004 / A1:2007 S1P, SRC
