Delta Plus Classic Industry Black Unisex Ankle Safety Boots, UK 5, EU 38

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
755-8060
Mfr. Part No.:
JUMP2SPNO38
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Series

Classic Industry

Gender

Unisex

Shoe Size EU

38

Shoe Size UK

5

Colour

Black

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Oil, Penetration, Shock

Safety Rating EN ISO 20345

S3

Anti-Slip

Yes

Upper Material

Leather

RoHS Status: Not Applicable

Standards

European Directive 89/686, EN ISO 20344:2004 / A1:2007, EN ISO 20345:2004 / A1:2007 S1P, SRC