RS PRO Black Composite Toe Capped Men's Safety Boots, UK 12, EU 47

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
705-8933
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Gender

Men

Shoe Size EU

47

Shoe Size UK

12

Shoe Size US

13

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

ESD Safe

No

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Water

Water Resistant

No

Penetration Resistant

Yes

Additional Safety Features

WRU

Safety Rating EN ISO 20345

S3

Upper Material

Leather

Midsole Type

Steel

Slip Resistance Rating

SRC

RoHS Status: Not Applicable