RS PRO Black Composite Toe Capped Men's Safety Boots, UK 10, EU 44
- RS Stock No.:
- 705-8920
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
£52.93
(exc. VAT)
£63.52
(inc. VAT)
- RS Stock No.:
- 705-8920
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Gender | Men | |
| Shoe Size EU | 44 | |
| Shoe Size UK | 10 | |
| Shoe Size US | 11 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| Anti-Static | Yes | |
| ESD Safe | No | |
| Closure Type | Lace Up | |
| Water Resistant | No | |
| Penetration Resistant | Yes | |
| Resistant To | Water | |
| Additional Safety Features | WRU | |
| Safety Rating EN ISO 20345 | S3 | |
| Midsole Type | Steel | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Gender Men | ||
Shoe Size EU 44 | ||
Shoe Size UK 10 | ||
Shoe Size US 11 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Water Resistant No | ||
Penetration Resistant Yes | ||
Resistant To Water | ||
Additional Safety Features WRU | ||
Safety Rating EN ISO 20345 S3 | ||
Midsole Type Steel | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN

