RS PRO Black Composite Toe Capped Men's Safety Boots, UK 7, EU 41
- RS Stock No.:
- 705-8914
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
£52.41
(exc. VAT)
£62.89
(inc. VAT)
- RS Stock No.:
- 705-8914
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Gender | Men | |
| Shoe Size EU | 41 | |
| Shoe Size UK | 7 | |
| Shoe Size US | 8 | |
| Colour | Black | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| Anti-Static | Yes | |
| ESD Safe | No | |
| Closure Type | Lace Up | |
| Penetration Resistant | Yes | |
| Water Resistant | No | |
| Resistant To | Water | |
| Additional Safety Features | WRU | |
| Safety Rating EN ISO 20345 | S3 | |
| Midsole Type | Steel | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Gender Men | ||
Shoe Size EU 41 | ||
Shoe Size UK 7 | ||
Shoe Size US 8 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant No | ||
Resistant To Water | ||
Additional Safety Features WRU | ||
Safety Rating EN ISO 20345 S3 | ||
Midsole Type Steel | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Pro-Man Steel Toe Safety Boot
Steel toe safety boot with steel midsole
Lightweight
Sports padded cut away collar for added comfort
Water repellent leather upper
Anti-static PU/PU outsole
Padded Metatarsal area
Lightweight
Sports padded cut away collar for added comfort
Water repellent leather upper
Anti-static PU/PU outsole
Padded Metatarsal area
Standards
EN ISO 20345 S3

