DeWALT Explorer Honey Steel Toe Capped Men's Safety Boots, UK 12, EU 46

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pair

£81.38

(exc. VAT)

£97.66

(inc. VAT)

RS Stock No.:
667-8375
Mfr. Part No.:
Dewalt Explorer Size 12
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Series

Explorer

Gender

Men

Shoe Size EU

46

Shoe Size UK

12

Shoe Size US

13

Colour

Honey

Type

Ankle Boots

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

No

ESD Safe

No

Closure Type

Lace Up

Resistant To

Chemical, Heat, Oil, Penetration, Petrol

Penetration Resistant

Yes

Water Resistant

No

Additional Safety Features

P

Safety Rating EN ISO 20345

SBP

Midsole Type

Steel

Anti-Slip

Yes

Upper Material

Nubuck

Slip Resistance Rating

SRA

Sole Material

Rubber

RoHS Status: Not Applicable

Standards

EN345-S3