Delta Plus Gignave Green Steel Toe Capped Men's Safety Boots, UK 10, EU 44
- RS Stock No.:
- 497-8288
- Mfr. Part No.:
- GIGN2VE44
- Brand:
- Delta Plus
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 497-8288
- Mfr. Part No.:
- GIGN2VE44
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | Gignave | |
| Gender | Men | |
| Shoe Size EU | 44 | |
| Shoe Size UK | 10 | |
| Colour | Green | |
| Safety Toe | Yes | |
| Safety Toe Type | Stainless Steel | |
| Safety Rating EN ISO 20345 | S1P | |
| Anti-Slip | Yes | |
| Upper Material | PVC | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series Gignave | ||
Gender Men | ||
Shoe Size EU 44 | ||
Shoe Size UK 10 | ||
Colour Green | ||
Safety Toe Yes | ||
Safety Toe Type Stainless Steel | ||
Safety Rating EN ISO 20345 S1P | ||
Anti-Slip Yes | ||
Upper Material PVC | ||
RoHS Status: Not Applicable
