DeWALT Maxi Black Steel Toe Capped Men's Safety Boots, UK 7, EU 41

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pair

£81.38

(exc. VAT)

£97.66

(inc. VAT)

RS Stock No.:
386-2441
Mfr. Part No.:
DEWALT MAXI 2 / 7
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Series

Maxi

Gender

Men

Shoe Size EU

41

Shoe Size UK

7

Shoe Size US

8

Colour

Black

Type

Ankle Boots

Safety Toe Type

Steel

Safety Toe

Yes

Anti-Static

No

ESD Safe

No

Closure Type

Lace Up

Penetration Resistant

Yes

Resistant To

Chemical, Heat, Oil, Penetration, Petrol

Water Resistant

No

Additional Safety Features

P

Safety Rating EN ISO 20345

SBP

Anti-Slip

Yes

Slip Resistance Rating

SRA

Midsole Type

Steel

Sole Material

Rubber

Upper Material

Leather

RoHS Status: Not Applicable

Standards

EN345 SB-P