UPower ALASKA Brown Composite Toe Capped Men's Safety Boots 13, EU 48 EN ISO 20345:2011

Unavailable
RS will no longer stock this product.
RS Stock No.:
277-2901
Mfr. Part No.:
RR40384-48
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Series

ALASKA

Product Type

Safety Boots

Gender

Men

Size EU

48

Size UK

13

Colour

Brown

Safety Toe Type

Composite

Additional Safety Features

A

Midsole Material

Non-Metallic

Size US

14

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

Sole Material

Polyurethane

RoHS Status: Exempt

The U Group Boots safety shoes, totally "metal free", U-Power comfortable and light of the" Rock & Roll" range, water repellent pull-up leather upper and inserts in breathable mesh.

Synthetic wool lining

Anti slip

Anti static