LEMAITRE SECURITE SPEEDFOX HIGH Black Composite Toe Capped Unisex Ankle Safety Boots 6.5, EU 40 EN ISO 20345:2011
- RS Stock No.:
- 269-4930
- Mfr. Part No.:
- SPFHS30NR40
- Brand:
- LEMAITRE SECURITE
Subtotal (1 pair)*
£37.45
(exc. VAT)
£44.94
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | £37.45 |
*price indicative
- RS Stock No.:
- 269-4930
- Mfr. Part No.:
- SPFHS30NR40
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Series | SPEEDFOX HIGH | |
| Product Type | Ankle Safety Boots | |
| Gender | Unisex | |
| Size EU | 40 | |
| Size UK | 6.5 | |
| Closure Type | Lace Up | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Size US | 7.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Leather | |
| Sole Material | PUR | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Series SPEEDFOX HIGH | ||
Product Type Ankle Safety Boots | ||
Gender Unisex | ||
Size EU 40 | ||
Size UK 6.5 | ||
Closure Type Lace Up | ||
Colour Black | ||
Safety Toe Type Composite | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Size US 7.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Leather | ||
Sole Material PUR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SPEEDFOX S3 SRC high safety shoes from LEMAITRE SÉCURITÉ are designed to offer optimum protection thanks to their gusseted tongue, which prevents the intrusion of splashes and debris. Versatile and robust, they are ideal for a wide range of sectors, including construction, outdoor activities, industry, logistics, services, finishing work and government. Complying with the S3 SRC standard, they guarantee safety, comfort and grip on all types of ground.
High breathability
Slip resistant
Related links
- LEMAITRE SECURITE SPEEDFOX HIGH Black Composite Toe Capped Unisex Ankle Safety Boots 9.5, EU 44 EN ISO 20345:2011
- LEMAITRE SECURITE SPEEDFOX HIGH Black Composite Toe Capped Unisex Ankle Safety Boots 8, EU 42 EN ISO 20345:2011
- LEMAITRE SECURITE SPEEDFOX HIGH Black Composite Toe Capped Unisex Ankle Safety Boots 3, EU 36 EN ISO 20345:2011
- LEMAITRE SECURITE SPEEDFOX HIGH Black Composite Toe Capped Unisex Ankle Safety Boots 6, EU 39 EN ISO 20345:2011
- LEMAITRE SECURITE SPEEDFOX HIGH Black Composite Toe Capped Unisex Ankle Safety Boots 9, EU 43 EN ISO 20345:2011
- LEMAITRE SECURITE SPEEDFOX HIGH Black Composite Toe Capped Unisex Ankle Safety Boots 11.5, EU 47 EN ISO 20345:2011
- LEMAITRE SECURITE SPEEDFOX HIGH Black Composite Toe Capped Unisex Ankle Safety Boots 2, EU 35 EN ISO 20345:2011
- LEMAITRE SECURITE SPEEDFOX HIGH Black Composite Toe Capped Unisex Ankle Safety Boots 12.5, EU 48 EN ISO 20345:2011
