LEMAITRE SECURITE SPEEDFOX HIGH Black Composite Toe Capped Unisex Ankle Safety Boots 5, EU 38 EN ISO 20345:2011
- RS Stock No.:
- 269-4928
- Mfr. Part No.:
- SPFHS30NR38
- Brand:
- LEMAITRE SECURITE
Subtotal (1 pair)*
£36.72
(exc. VAT)
£44.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £36.72 |
*price indicative
- RS Stock No.:
- 269-4928
- Mfr. Part No.:
- SPFHS30NR38
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Product Type | Ankle Safety Boots | |
| Series | SPEEDFOX HIGH | |
| Gender | Unisex | |
| Size EU | 38 | |
| Size UK | 5 | |
| Closure Type | Lace Up | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | A | |
| Size US | 6 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Sole Material | Polyurethane | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Product Type Ankle Safety Boots | ||
Series SPEEDFOX HIGH | ||
Gender Unisex | ||
Size EU 38 | ||
Size UK 5 | ||
Closure Type Lace Up | ||
Colour Black | ||
Safety Toe Type Composite | ||
Midsole Material Non-Metallic | ||
Additional Safety Features A | ||
Size US 6 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Sole Material Polyurethane | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
The SPEEDFOX S3 SRC high safety shoes from LEMAITRE SÉCURITÉ are designed to offer optimum protection thanks to their gusseted tongue, which prevents the intrusion of splashes and debris. Versatile and robust, they are ideal for a wide range of sectors, including construction, outdoor activities, industry, logistics, services, finishing work and government. Complying with the S3 SRC standard, they guarantee safety, comfort and grip on all types of ground.
High breathability
Slip resistant
Related links
- LEMAITRE SECURITE SPEEDFOX HIGH Black Composite Toe Capped Unisex Ankle Safety Boots 9.5, EU 44 EN ISO 20345:2011
- LEMAITRE SECURITE SPEEDFOX HIGH Black Composite Toe Capped Unisex Ankle Safety Boots 8, EU 42 EN ISO 20345:2011
- LEMAITRE SECURITE SPEEDFOX HIGH Black Composite Toe Capped Unisex Ankle Safety Boots 6, EU 39 EN ISO 20345:2011
- LEMAITRE SECURITE SPEEDFOX HIGH Black Composite Toe Capped Unisex Ankle Safety Boots 3, EU 36 EN ISO 20345:2011
- LEMAITRE SECURITE SPEEDFOX HIGH Black Composite Toe Capped Unisex Ankle Safety Boots 9, EU 43 EN ISO 20345:2011
- LEMAITRE SECURITE SPEEDFOX HIGH Black Composite Toe Capped Unisex Ankle Safety Boots 11.5, EU 47 EN ISO 20345:2011
- LEMAITRE SECURITE SPEEDFOX HIGH Black Composite Toe Capped Unisex Ankle Safety Boots 2, EU 35 EN ISO 20345:2011
- LEMAITRE SECURITE SPEEDFOX HIGH Black Composite Toe Capped Unisex Ankle Safety Boots 12.5, EU 48 EN ISO 20345:2011
