LEMAITRE SECURITE OMAHA S3 Grey Aluminium Toe Capped Unisex Safety Boots 11.5, EU 47 EN ISO 20345:2011

Subtotal (1 pair)*

£57.88

(exc. VAT)

£69.46

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +£57.88

*price indicative

RS Stock No.:
269-4741
Mfr. Part No.:
OMAHS30BM47
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Product Type

Safety Boots

Series

OMAHA S3

Gender

Unisex

Size EU

47

Size UK

11.5

Colour

Grey

Closure Type

Lace Up

Safety Toe Type

Aluminium

Size US

12.5

Midsole Material

Non-Metallic

Additional Safety Features

A

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Sole Material

PUR

Upper Material

Microfibre

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
IN
The LEMAITRE SECURITE Omaha shoe in water repellent microfiber, reinforced vamp gives a wider and flat sole offering great stability for indoor and urban floors. Its 3D microporous fabric lining gives soft and breathable pleasant feel of freshness and goo

Puncture resistant midsole

Shock absorption heel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy