LEMAITRE SECURITE KANYON S3 CI SRC Black Composite Toe Capped Unisex Safety Boots 6.5, EU 40 EN ISO 20345:2011

Subtotal (1 pair)*

£78.83

(exc. VAT)

£94.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +£78.83

*price indicative

RS Stock No.:
269-4679
Mfr. Part No.:
KANYS30BFSN40
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

KANYON S3 CI SRC

Product Type

Safety Boots

Gender

Unisex

Size EU

40

Size UK

6.5

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Composite

Additional Safety Features

A

Size US

7.5

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

Sole Material

PUR

RoHS Status: Exempt

COO (Country of Origin):
FR
The LEMAITRE SECURITE Kanyon safety shoe for all ground safety without side stitches for higher resistance of the upper. It is adapted to civil engineering, road maintenance, networks, green spaces and outdoor activities. Its adjustable and self cleaning

Abrasion resistant scuffcap

High breathability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy