The Uvex SUXXEED OFFROAD brown leather safety boot is metal-free for outdoor work. Low weight and very flexible suitable for building and construction, general industry, energy, logistic, maintenance, utilities, damp working conditions. It has PU2D sole which is suitable for excellent shock absorption and has very low weight. This sole is oil, hydrocarbon and chemical resistant. This injection moulded PU scuff cap suitable for those working in crouching or kneeling position. It has anatomically shaped hygienic insole. The bottom layer made from 100% recycled open cell PU foam with good moisture absorption and wicking properties.
Non-metal protective toecap Non-metal penetration resistant sole 100% metal free Resistance to water penetration Quarter lining 3D mesh for better ventilation & fast drying
Attribute
Value
Gender
Unisex
Shoe Size EU
39
Shoe Size UK
6
Colour
Black
Safety Toe Type
Composite
Safety Toe
Yes
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Penetration Resistant
Yes
Water Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S3
Anti-Slip
Yes
Sole Material
PU2D
Upper Material
Leather
Midsole Type
Non Metallic
Slip Resistance Rating
SRC
Be the first to know about our latest products and services