Pro Fit P300 Black Steel Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011
- RS Stock No.:
- 234-8128
- Mfr. Part No.:
- P300-09
- Brand:
- Pro Fit
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
£53.15
(exc. VAT)
£63.78
(inc. VAT)
- RS Stock No.:
- 234-8128
- Mfr. Part No.:
- P300-09
- Brand:
- Pro Fit
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro Fit | |
| Series | P300 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Midsole Material | Stainless Steel | |
| Resistance Features | Abrasion Resistant | |
| Size US | 10 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Pro Fit | ||
Series P300 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Midsole Material Stainless Steel | ||
Resistance Features Abrasion Resistant | ||
Size US 10 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HK
The Pro Fit waterproof leather safety Boot S3 WR SRC features wide fitting ankle boot with a full grain leather. Provides a 200 joule steel toe cap. Sole is moulded dual density PU and features a moulded protective anti scuff cap and provides excellent oil and slip resistance. Deep padded collar for good ankle support and features our superior R700 high comfort PU foam insole. Conforms to EN ISO 20345:2011 Safety standard.
Waterproof full grain leather
Stainless steel midsole to provide penetration resistance
Breathable sandwich mesh lining
Related links
- Pro Fit P300 Black Steel Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2011
- RS PRO P300 Black Steel Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2022
- Himalayan Black Steel Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011
- Amblers FS95 Tan Steel Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011
- V12 Footwear Composite Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011
- Goliath SDR10CSI Black Steel Toe Capped Men's Safety Boots 9, EU 43 EN ISO 20345:2011
- Rockfall RF040 Black Fibreglass Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011
- MAGNUM Slate Black Fibreglass Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011

