Bekina Bekina Thermolite Green Steel Toe Capped Unisex Safety Wellington 10, EU 44 CE, ISO 9001

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
234-7971
Mfr. Part No.:
ZAN4P/9180AP142/44
Brand:
Bekina
Find similar products by selecting one or more attributes.
Select all

Brand

Bekina

Series

Bekina Thermolite

Product Type

Safety Wellington

Gender

Unisex

Size EU

44

Size UK

10

Colour

Green

Safety Toe Type

Steel

Midsole Material

Polyurethane

Size US

11

Resistance Features

Slip Resistant

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Upper Material

Polyurethane

Standards/Approvals

CE, ISO 9001

Sole Material

Polyurethane

RoHS Status: Exempt

COO (Country of Origin):
BE
The Bekina Thermolite Ice shield PU Wellingtons S5 CI SRC features an extra-thick leg and sole which ensure warm feet, a moisture-absorbing ergonomic footbed that provides extra comfort when worn and can withstand temperatures as low as -50 degrees. They are much lighter than rubber or PVC and will fit each foot like a glove, even in extreme temperatures, the polyurethane always remains supple and flexible. Ideal for use in cold stores, freezer warehouses and ski centres, but it's equally good in the horticultural or agricultural sector.

PU coating on tricot

Tear strength - 6,7 N/mm

knitted or welded seams

Footbed thickness - 3 - 7 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy