Delta Plus LH842 Black, White Steel Toe Capped Men's Safety Boots, UK 10, EU 44
- RS Stock No.:
- 227-5135
- Mfr. Part No.:
- LH842SPNO44
- Brand:
- Delta Plus
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 227-5135
- Mfr. Part No.:
- LH842SPNO44
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | LH842 | |
| Gender | Men | |
| Shoe Size EU | 44 | |
| Shoe Size UK | 10 | |
| Shoe Size US | 11 | |
| Colour | Black, White | |
| Safety Toe | Yes | |
| Safety Toe Type | Stainless Steel | |
| ESD Safe | No | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Penetration Resistant | Yes | |
| Water Resistant | No | |
| Safety Rating EN ISO 20345 | S1P | |
| Anti-Slip | Yes | |
| Midsole Type | Non Metallic | |
| Sole Material | Polyurethane, Rubber | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Shoe Size JP/CN | 28.5 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series LH842 | ||
Gender Men | ||
Shoe Size EU 44 | ||
Shoe Size UK 10 | ||
Shoe Size US 11 | ||
Colour Black, White | ||
Safety Toe Yes | ||
Safety Toe Type Stainless Steel | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant No | ||
Safety Rating EN ISO 20345 S1P | ||
Anti-Slip Yes | ||
Midsole Type Non Metallic | ||
Sole Material Polyurethane, Rubber | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Shoe Size JP/CN 28.5 | ||
RoHS Status: Not Applicable
The Delta Plus LH842 series designed hiker boot in black color and 6 size. Use for second work, craftsman Light industry services and logistics.
Antistatic
Protection from heat, slip, shock
Perforation
Protection from heat, slip, shock
Perforation
