DeWALT BULLDOZER Black, Grey Steel Toe Capped Men's Safety Boot, UK 10, EU 44
- RS Stock No.:
- 224-7486
- Mfr. Part No.:
- BULLDOZER BROWN 10
- Brand:
- DeWALT
Stock information currently inaccessible
- RS Stock No.:
- 224-7486
- Mfr. Part No.:
- BULLDOZER BROWN 10
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Series | BULLDOZER | |
| Gender | Men | |
| Shoe Size EU | 44 | |
| Shoe Size UK | 10 | |
| Shoe Size US | 11 | |
| Colour | Black, Grey | |
| Safety Toe | Yes | |
| Safety Toe Type | Stainless Steel | |
| Anti-Static | Yes | |
| ESD Safe | No | |
| Closure Type | Lace Up | |
| Penetration Resistant | Yes | |
| Water Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S3 | |
| Anti-Slip | Yes | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Sole Material | Rubber | |
| Midsole Type | Non Metallic | |
| Shoe Size JP/CN | 29 | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Series BULLDOZER | ||
Gender Men | ||
Shoe Size EU 44 | ||
Shoe Size UK 10 | ||
Shoe Size US 11 | ||
Colour Black, Grey | ||
Safety Toe Yes | ||
Safety Toe Type Stainless Steel | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Anti-Slip Yes | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Sole Material Rubber | ||
Midsole Type Non Metallic | ||
Shoe Size JP/CN 29 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The DeWALT BULLDOZER brown pro -comfort waterproof Safety boot with steel toe cap and composite midsole protection. It has breathable inner membrane lining.
Durable Phylon/Rubber outsole
Anti -scuff toe guard
TPU heel support
Procomfort PU insole
A rugged safety boot for harsh working conditions.
Anti -scuff toe guard
TPU heel support
Procomfort PU insole
A rugged safety boot for harsh working conditions.


