AIMONT DIAMONT METAL FREE Black/Grey Polymer Toe Capped Unisex Safety Boots, EU 47
- RS Stock No.:
- 195-8271
- Mfr. Part No.:
- AVANGER DM10184 47
- Brand:
- AIMONT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 195-8271
- Mfr. Part No.:
- AVANGER DM10184 47
- Brand:
- AIMONT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AIMONT | |
| Series | DIAMONT METAL FREE | |
| Gender | Unisex | |
| Shoe Size EU | 47 | |
| Shoe Size US | 12.5 | |
| Colour | Black/Grey | |
| Type | Ankle Boots | |
| Safety Toe Type | Polymer | |
| Safety Toe | Yes | |
| Anti-Static | Yes | |
| ESD Safe | No | |
| Closure Type | Lace Up | |
| Water Resistant | Yes | |
| Resistant To | Abrasion, Perforation, Slip, Water | |
| Penetration Resistant | Yes | |
| Additional Safety Features | CI | |
| Safety Rating EN ISO 20345 | S3 | |
| Slip Resistance Rating | SRC | |
| Anti-Slip | Yes | |
| Upper Material | PUTEK® Technical Textile | |
| Sole Material | Dual Density Polyurethane | |
| Midsole Type | Composite | |
| Select all | ||
|---|---|---|
Brand AIMONT | ||
Series DIAMONT METAL FREE | ||
Gender Unisex | ||
Shoe Size EU 47 | ||
Shoe Size US 12.5 | ||
Colour Black/Grey | ||
Type Ankle Boots | ||
Safety Toe Type Polymer | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Water Resistant Yes | ||
Resistant To Abrasion, Perforation, Slip, Water | ||
Penetration Resistant Yes | ||
Additional Safety Features CI | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SRC | ||
Anti-Slip Yes | ||
Upper Material PUTEK® Technical Textile | ||
Sole Material Dual Density Polyurethane | ||
Midsole Type Composite | ||
RoHS Status: Not Applicable
Black and grey sporty urban safety shoes, extremely lightweight.
Putek textile upper, high resistance to abrasion, heel in Stark anti -abrasion.
3D.LINING in three-ply material for improved evacuation of moisture to the exterior, high breathability and fast-drying.
Vamp lining in non-woven fabric. Resists abrasion and acid perspiration.
Padded collar . Provides comfort to the ankle-bones and protects the Achilles tendon.
Lace up by laces 120 cm.
Padded tongue to provide better protection to the instep, combined with two side gussets to prevent grit from entering the shoe.
Complete VENTO-PLUS anatomical and antistatic inlay, with honeycomb structure for improved air circulation.
Stab-proof non-metallic FLEX-SYSTEM liner : total protection of the sole of the foot.
LIGHT-PLUS protective toecap in synthetic material offering protection from an impact of 200 J
DIAMONT Sole in PU dual density BASF last generation :
Resists oils and hydrocarbons
Linear profile, comfort, lightness and versatility
Absorption of heel impact > 20 joules
Streamlined profile rising towards the toes
Putek textile upper, high resistance to abrasion, heel in Stark anti -abrasion.
3D.LINING in three-ply material for improved evacuation of moisture to the exterior, high breathability and fast-drying.
Vamp lining in non-woven fabric. Resists abrasion and acid perspiration.
Padded collar . Provides comfort to the ankle-bones and protects the Achilles tendon.
Lace up by laces 120 cm.
Padded tongue to provide better protection to the instep, combined with two side gussets to prevent grit from entering the shoe.
Complete VENTO-PLUS anatomical and antistatic inlay, with honeycomb structure for improved air circulation.
Stab-proof non-metallic FLEX-SYSTEM liner : total protection of the sole of the foot.
LIGHT-PLUS protective toecap in synthetic material offering protection from an impact of 200 J
DIAMONT Sole in PU dual density BASF last generation :
Resists oils and hydrocarbons
Linear profile, comfort, lightness and versatility
Absorption of heel impact > 20 joules
Streamlined profile rising towards the toes
