Parade WILLIS Honey Polycarbonate Toe Capped Men's Ankle Safety Boots, EU 48

Subtotal (1 pair)*

£76.13

(exc. VAT)

£91.36

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +£76.13

*price indicative

RS Stock No.:
193-4301
Mfr. Part No.:
07WILLIS5819 PT 48
Brand:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Series

WILLIS

Gender

Men

Shoe Size EU

48

Colour

Honey

Safety Toe Type

Polycarbonate

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

Yes

Resistant To

Fuel, Oil, Perforation, Shock

Additional Safety Features

A, P, WRU

Safety Rating EN ISO 20345

S3

Sole Material

Double Density PU, PU

Midsole Type

Textile

Upper Material

Nubuck Leather

Slip Resistance Rating

SRC

Anti-Slip

Yes

RoHS Status: Not Applicable

Notched sole and separate heel: great grip, great hold

Double and quadruple top-stitching for more durability

High upper for better ankle support