Parade BALLIA Honey ESD Safe Steel Toe CappedWomen's Ankle Safety Boots, EU 39
- RS Stock No.:
- 193-4259
- Mfr. Part No.:
- 07BALLIA1721 PT 39
- Brand:
- Parade
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 193-4259
- Mfr. Part No.:
- 07BALLIA1721 PT 39
- Brand:
- Parade
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Series | BALLIA | |
| Gender | Women | |
| Shoe Size EU | 39 | |
| Colour | Honey | |
| Safety Toe | Yes | |
| Safety Toe Type | Steel | |
| Anti-Static | Yes | |
| ESD Safe | Yes | |
| Water Resistant | Yes | |
| Additional Safety Features | A, P, WRU | |
| Safety Rating EN ISO 20345 | S3 | |
| Midsole Type | Non Metallic | |
| Anti-Slip | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Series BALLIA | ||
Gender Women | ||
Shoe Size EU 39 | ||
Colour Honey | ||
Safety Toe Yes | ||
Safety Toe Type Steel | ||
Anti-Static Yes | ||
ESD Safe Yes | ||
Water Resistant Yes | ||
Additional Safety Features A, P, WRU | ||
Safety Rating EN ISO 20345 S3 | ||
Midsole Type Non Metallic | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
RoHS Status: Not Applicable
Slightly wedge heel for better posture every day
Reinforced higher upper for better ankle support
ESD Parade shoe: 2 to 15 MΩ
Reinforced higher upper for better ankle support
ESD Parade shoe: 2 to 15 MΩ
