LEMAITRE SECURITE SAXO Black Aluminium Toe Capped Men's Ankle Safety Boots, EU 38
- RS Stock No.:
- 189-3110
- Mfr. Part No.:
- SAXOS30NR38
- Brand:
- LEMAITRE SECURITE
Subtotal (1 pair)*
£76.60
(exc. VAT)
£91.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £76.60 |
*price indicative
- RS Stock No.:
- 189-3110
- Mfr. Part No.:
- SAXOS30NR38
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Series | SAXO | |
| Gender | Men | |
| Shoe Size EU | 38 | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Safety Toe | Yes | |
| Anti-Static | Yes | |
| ESD Safe | No | |
| Closure Type | Lace Up | |
| Penetration Resistant | Yes | |
| Water Resistant | Yes | |
| Resistant To | Slip, Penetration, shocks, water penetration (WRU) | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S3 | |
| Upper Material | Leather | |
| Midsole Type | Non Metallic | |
| Slip Resistance Rating | SRC | |
| Sole Material | PU2D | |
| Anti-Slip | Yes | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Series SAXO | ||
Gender Men | ||
Shoe Size EU 38 | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Resistant To Slip, Penetration, shocks, water penetration (WRU) | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Leather | ||
Midsole Type Non Metallic | ||
Slip Resistance Rating SRC | ||
Sole Material PU2D | ||
Anti-Slip Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Optimal heel and ankle support. Ankle protection against side shocks on the external side of the shoe.
Slip-resistant sole with tread design, flat sole for greater stability
Shock absorber at the heel
Shock absorber at the heel
Related links
- LEMAITRE SECURITE SAXO Black Aluminium Toe Capped Men's Ankle Safety Boots, EU 47
- LEMAITRE SECURITE SAXO Black Aluminium Toe Capped Men's Ankle Safety Boots, EU 44
- LEMAITRE SECURITE SAXO Black Aluminium Toe Capped Men's Ankle Safety Boots, EU 45
- LEMAITRE SECURITE SAXO Black Aluminium Toe Capped Men's Ankle Safety Boots, EU 41
- LEMAITRE SECURITE SAXO Black Aluminium Toe Capped Men's Ankle Safety Boots, EU 42
- LEMAITRE SECURITE SAXO Black Aluminium Toe Capped Men's Ankle Safety Boots, EU 40
- LEMAITRE SECURITE SAXO Black Aluminium Toe Capped Men's Ankle Safety Boots, EU 46
- LEMAITRE SECURITE SAXO Black Aluminium Toe Capped Men's Ankle Safety Boots, EU 39
