LEMAITRE SECURITE TENERE Black Composite Toe Capped Unisex Safety Boots, EU 46 EN ISO 20345:2011

Subtotal (1 pair)*

£97.20

(exc. VAT)

£116.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£97.20

*price indicative

RS Stock No.:
189-3036
Mfr. Part No.:
TENES30BFSR46
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

TENERE

Product Type

Safety Boots

Gender

Unisex

Size EU

46

Colour

Black

Safety Toe Type

Composite

Resistance Features

Penetration Resistant, Shock Resistant, Slip Resistant, Water Penetration (Wru)

Midsole Material

Non-Metallic

Additional Safety Features

A

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Upper Material

Leather

Sole Material

Polyurethane

Slip Resistance Rating

SRC

RoHS Status: Exempt

TENERE S3 rigger boot is suitable for cold weather thanks to it warm lining. Available with red and black outsole.

All ground sole with wear indicator : adapted to civil engineering, road maintenance, networks, green spaces and outdoor activities.

Range offering a fitting adapted to women's feet morphology from 35 to 39 and man fitting from 40 to 49.

Adjustable and self-cleaning studs for outstanding grip on roughest and muddy grounds

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy