Dr Martens Brace Black Steel Toe Capped Safety Boots, UK 11, EU 46
- RS Stock No.:
- 185-1485
- Mfr. Part No.:
- Brace Black 11/46
- Brand:
- Dr Martens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-1485
- Mfr. Part No.:
- Brace Black 11/46
- Brand:
- Dr Martens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dr Martens | |
| Series | Brace | |
| Shoe Size EU | 46 | |
| Shoe Size UK | 11 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Safety Toe | Yes | |
| Resistant To | Slip | |
| Safety Rating EN ISO 20345 | SB | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRA | |
| Anti-Slip | Yes | |
| Select all | ||
|---|---|---|
Brand Dr Martens | ||
Series Brace | ||
Shoe Size EU 46 | ||
Shoe Size UK 11 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Safety Toe Yes | ||
Resistant To Slip | ||
Safety Rating EN ISO 20345 SB | ||
Upper Material Leather | ||
Slip Resistance Rating SRA | ||
Anti-Slip Yes | ||
RoHS Status: Not Applicable
The Brace ST hiker-style boot is part of our highly successful and extremely comfortable Trade collection and features leather uppers and a moisture wicking lining. A steel-toe adds the workplace protection you require and the durable PVC outsole provides great grip.
Durable full grain leather with a classic oiled finish
Safety Toe Cap
Padded collar & tongue to provide cushioning
Breathable mesh lining for internal comfort
Removable contoured and cushioned EVA footbed enhances the internal comfort
Air-cushioned PVC outsole
Cemented construction
UK 6 - 13 whole sizes
Safety Toe Cap
Padded collar & tongue to provide cushioning
Breathable mesh lining for internal comfort
Removable contoured and cushioned EVA footbed enhances the internal comfort
Air-cushioned PVC outsole
Cemented construction
UK 6 - 13 whole sizes
