Dr Martens Benham Black Steel Toe Capped Safety Boots, UK 10, EU 45
- RS Stock No.:
- 185-1480
- Mfr. Part No.:
- Benham 10/45
- Brand:
- Dr Martens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-1480
- Mfr. Part No.:
- Benham 10/45
- Brand:
- Dr Martens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dr Martens | |
| Series | Benham | |
| Shoe Size EU | 45 | |
| Shoe Size UK | 10 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Safety Toe | Yes | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Resistant To | Heat, Penetration | |
| Additional Safety Features | HRO | |
| Safety Rating EN ISO 20345 | S1P | |
| Midsole Type | Steel | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Dr Martens | ||
Series Benham | ||
Shoe Size EU 45 | ||
Shoe Size UK 10 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Resistant To Heat, Penetration | ||
Additional Safety Features HRO | ||
Safety Rating EN ISO 20345 S1P | ||
Midsole Type Steel | ||
Slip Resistance Rating SRC | ||
RoHS Status: Not Applicable
A lightweight athletic style safety hiker boot with breathable mesh upper, steel toe cap has anti-static properties, puncture resistant mid sole and a heat resistant rubber out-sole. Steel Toe, Anti-static, Puncture Resistant, Mid-sole, Heat Resistant Outsole, Slip Resistant. Upper: Industrial Synthetic Nubuck/Mesh Safety Toe Cap Padded Collar. Hardware: Metal Logo Eyelets and Fastenings. Laces: Industrial Strength Cord Lacing. Lining: Breathable mesh foam backed lining. foot bed/Insole: Removable Anti-static Contoured and Cushioned foot bed. Outsole: Nitrile Rubber Outsole with a Steel Puncture Resistant Midsole. Heat Resistant to 300° Construction: Cemented.
