Puma Safety Fuse Motion 2.0 Red/Black ESD Safe Men Safety Shoes, UK 9.5, EU 44

Subtotal (1 pair)*

£108.10

(exc. VAT)

£129.72

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +£108.10

*price indicative

RS Stock No.:
185-1211
Mfr. Part No.:
Fuse Motion 2.0 44
Brand:
Puma Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Puma Safety

Series

Fuse Motion 2.0

Gender

Men

Shoe Size EU

44

Shoe Size UK

9.5

Colour

Red/Black

Safety Toe

Yes

ESD Safe

Yes

Closure Type

Lace Up

Resistant To

Heat, Slip

Additional Safety Features

HRO

Safety Rating EN ISO 20345

S1P

Slip Resistance Rating

SRC

Anti-Slip

Yes

Upper Material

Mesh

RoHS Status: Not Applicable

COO (Country of Origin):
CN
FIBERGLASS TOE CAP
New developed fiberglass reinforced composite toe cap with more space for the toes, lighter than a common steel cap, antimagnetic and thermally insulating.
FAP® FLEXIBLE ANTI PENETRATION
The flexible anti penetration midsole made out of ceramic-coated fibers, protects the feet completely from penetrating objects.
evercushion® BA
The open-cell foam of polyurethane transports moisture away from the foot and ensures in combination with the water-absorbing and antibacterial covered fabric for a pleasant foot climate. As all evercushion® footbeds, this sole offers a permanent cushioning without loosing its elasticity prolonging the shoes life.