DeWALT Smithfield Black Steel Toe Capped Safety Boots, UK 6, EU 40
- RS Stock No.:
- 184-9286
- Mfr. Part No.:
- SMITHFIELD 6
- Brand:
- DeWALT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-9286
- Mfr. Part No.:
- SMITHFIELD 6
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Series | Smithfield | |
| Shoe Size EU | 40 | |
| Shoe Size UK | 6 | |
| Shoe Size US | 7 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Safety Toe | Yes | |
| Closure Type | Lace Up | |
| Penetration Resistant | Yes | |
| Additional Safety Features | P | |
| Safety Rating EN ISO 20345 | SB, SRA | |
| Slip Resistance Rating | SRA | |
| Midsole Type | Composite | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Series Smithfield | ||
Shoe Size EU 40 | ||
Shoe Size UK 6 | ||
Shoe Size US 7 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Safety Toe Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Additional Safety Features P | ||
Safety Rating EN ISO 20345 SB, SRA | ||
Slip Resistance Rating SRA | ||
Midsole Type Composite | ||
RoHS Status: Not Applicable
A modern safety trainer boot
TPU/Mesh Upper
Padded tongue and collar for added comfort
Steel toe cap and composite midsole protection
PU Comfort insole
EVA/Rubber outsole
Pro response performance outsole
Outsole resistant to fuel oil
Lace fastening system
Reinforced toe and heel protection
Padded tongue and collar for added comfort
Steel toe cap and composite midsole protection
PU Comfort insole
EVA/Rubber outsole
Pro response performance outsole
Outsole resistant to fuel oil
Lace fastening system
Reinforced toe and heel protection


