DeWALT Sharpsburg Brown Steel Toe Capped Safety Boots, UK 12, EU 46
- RS Stock No.:
- 184-9277
- Mfr. Part No.:
- SHARPSBURG BROWN 12
- Brand:
- DeWALT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-9277
- Mfr. Part No.:
- SHARPSBURG BROWN 12
- Brand:
- DeWALT
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Series | Sharpsburg | |
| Shoe Size EU | 46 | |
| Shoe Size UK | 12 | |
| Shoe Size US | 13 | |
| Colour | Brown | |
| Safety Toe | Yes | |
| Safety Toe Type | Steel | |
| Closure Type | Lace Up | |
| Penetration Resistant | Yes | |
| Additional Safety Features | P | |
| Safety Rating EN ISO 20345 | SB, SRA | |
| Slip Resistance Rating | SRA | |
| Upper Material | Leather | |
| Midsole Type | Steel | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Series Sharpsburg | ||
Shoe Size EU 46 | ||
Shoe Size UK 12 | ||
Shoe Size US 13 | ||
Colour Brown | ||
Safety Toe Yes | ||
Safety Toe Type Steel | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Additional Safety Features P | ||
Safety Rating EN ISO 20345 SB, SRA | ||
Slip Resistance Rating SRA | ||
Upper Material Leather | ||
Midsole Type Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
A stylish Hiker 6 boot
Brown crazy horse leather upper
Padded tongue and collar for added comfort
Steel toe cap and steel midsole protection
Dual density EVA/Rubber outsole
PU comfort insole
Moisture wicking lining
Outsole resistant to fuel oil
Lace fastening system
Padded tongue and collar for added comfort
Steel toe cap and steel midsole protection
Dual density EVA/Rubber outsole
PU comfort insole
Moisture wicking lining
Outsole resistant to fuel oil
Lace fastening system


