- RS Stock No.:
- 184-7651
- Mfr. Part No.:
- T54566
- Brand:
- Scruffs
Discontinued product
- RS Stock No.:
- 184-7651
- Mfr. Part No.:
- T54566
- Brand:
- Scruffs
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Waterproof mid-ankle safety boot with composite toe & midplate for lightweight flexibility. A soft cushioned sole unit and padded tongue & collar combine for maximum comfort.
Fully waterproof for all day comfort
Lightweight, flexible protection from sole penetration
Poron® sock provides extra cushioning for added underfoot comfort
Padded tongue & collar for extra comfort
Slip resistant for safe working
Under foot shock absorption to reduce stress on the foot and ankle
Antistatic footwear prevents electrostatic build up to eliminate the risk of electric shock
Heat resistant sole provides extra comfort and protection in hot working environments
Lightweight, flexible protection from sole penetration
Poron® sock provides extra cushioning for added underfoot comfort
Padded tongue & collar for extra comfort
Slip resistant for safe working
Under foot shock absorption to reduce stress on the foot and ankle
Antistatic footwear prevents electrostatic build up to eliminate the risk of electric shock
Heat resistant sole provides extra comfort and protection in hot working environments
Specifications
Attribute | Value |
---|---|
Series | Rapid |
Shoe Size EU | 46 |
Shoe Size UK | 11 |
Shoe Size US | 12 |
Colour | Black |
Safety Toe Type | Composite |
Safety Toe | Yes |
Anti-Static | Yes |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | Yes |
Safety Rating EN ISO 20345 | S3 |
Anti-Slip | Yes |
- RS Stock No.:
- 184-7651
- Mfr. Part No.:
- T54566
- Brand:
- Scruffs
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN