Timberland Hightower Brown Steel Toe Capped Women's Safety Boots, UK 8, EU 42
- RS Stock No.:
- 184-7385
- Mfr. Part No.:
- TB0A1KKP214
- Brand:
- Timberland
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-7385
- Mfr. Part No.:
- TB0A1KKP214
- Brand:
- Timberland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timberland | |
| Series | Hightower | |
| Gender | Women | |
| Shoe Size EU | 42 | |
| Shoe Size UK | 8 | |
| Shoe Size US | 10 | |
| Colour | Brown | |
| Safety Toe Type | Steel | |
| Safety Toe | Yes | |
| Closure Type | Lace Up | |
| Water Resistant | Yes | |
| Safety Rating EN ISO 20345 | S3, SRC | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Anti-Slip | Yes | |
| Select all | ||
|---|---|---|
Brand Timberland | ||
Series Hightower | ||
Gender Women | ||
Shoe Size EU 42 | ||
Shoe Size UK 8 | ||
Shoe Size US 10 | ||
Colour Brown | ||
Safety Toe Type Steel | ||
Safety Toe Yes | ||
Closure Type Lace Up | ||
Water Resistant Yes | ||
Safety Rating EN ISO 20345 S3, SRC | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Anti-Slip Yes | ||
RoHS Status: Not Applicable
Timberland Women's Hightower Boot with impact and compression resistant toe cap, comfort and durability.
Women's premium leather boot
Built on women's specific last for optimal fit and comfort
Dynamic Anti-fatigue technology footbed
Cement construction for flexibility and reduced break-in time
Antimicrobial treated lining for odour control
All Weather Thermoplastic Urethane Outsole
Steel Toe
Steel Puncture plate
Built on women's specific last for optimal fit and comfort
Dynamic Anti-fatigue technology footbed
Cement construction for flexibility and reduced break-in time
Antimicrobial treated lining for odour control
All Weather Thermoplastic Urethane Outsole
Steel Toe
Steel Puncture plate
