Timberland Workstead Brown Steel Toe Capped Men's Safety Boots, UK 12, EU 47

Unavailable
RS will no longer stock this product.
RS Stock No.:
184-7376
Mfr. Part No.:
TB0A1GBP214
Brand:
Timberland
Find similar products by selecting one or more attributes.
Select all

Brand

Timberland

Series

Workstead

Gender

Men

Shoe Size EU

47

Shoe Size UK

12

Shoe Size US

13

Colour

Brown

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

Closure Type

Pull On

Water Resistant

Yes

Penetration Resistant

Yes

Resistant To

Anti-Fatigue, Penetration, Slip, Water

Safety Rating EN ISO 20345

S3

Anti-Slip

Yes

Upper Material

Leather

Slip Resistance Rating

SRC

Midsole Type

Steel

RoHS Status: Not Applicable

The Timberland PRO Workstead collection features premium, waterproof leather, dual-purpose hardware and Anti-Fatigue Technology, giving it the style and protection you need to feel comfortable and protected all day long.

Timberland PRO Workstead Dealer Slip On boot with impact and compression resistant toe cap
Anti-static with an energy absorbing heel
Water resistant upper
Cement construction for flexibility and reduced break-in time
Water resistant premium leather upper
Penetration resistant midsole
Resistance against slipping on both ceramic and steel surfaces covered with water and cleaning products
Anti-static with an energy absorbing heel
Mesh lining with antimicrobial treatment
Dynamic Anti-Fatigue foot bed resists compression set over time