Timberland Workstead Wheat Steel Toe Capped Men's Safety Boots, UK 6.5, EU 40
- RS Stock No.:
- 184-7362
- Mfr. Part No.:
- TB0A1GE6231
- Brand:
- Timberland
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-7362
- Mfr. Part No.:
- TB0A1GE6231
- Brand:
- Timberland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timberland | |
| Series | Workstead | |
| Gender | Men | |
| Shoe Size EU | 40 | |
| Shoe Size UK | 6.5 | |
| Shoe Size US | 7.5 | |
| Colour | Wheat | |
| Safety Toe Type | Steel | |
| Safety Toe | Yes | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Penetration Resistant | Yes | |
| Resistant To | Anti-Fatigue, Penetration, Slip, Water | |
| Water Resistant | Yes | |
| Safety Rating EN ISO 20345 | S3 | |
| Anti-Slip | Yes | |
| Midsole Type | Steel | |
| Upper Material | Nubuck | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Timberland | ||
Series Workstead | ||
Gender Men | ||
Shoe Size EU 40 | ||
Shoe Size UK 6.5 | ||
Shoe Size US 7.5 | ||
Colour Wheat | ||
Safety Toe Type Steel | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Resistant To Anti-Fatigue, Penetration, Slip, Water | ||
Water Resistant Yes | ||
Safety Rating EN ISO 20345 S3 | ||
Anti-Slip Yes | ||
Midsole Type Steel | ||
Upper Material Nubuck | ||
Slip Resistance Rating SRC | ||
RoHS Status: Not Applicable
The Timberland PRO Workstead collection features premium, waterproof leather, dual-purpose hardware and Anti-Fatigue Technology, giving it the style and protection you need to feel comfortable and protected all day long.
Timberland PRO Workstead work boots with impact and compression resistant toe cap
Anti-static with an energy absorbing heel
Water resistant upper
Cement construction for flexibility and reduced break-in time
Water resistant premium nubuck leather upper
Penetration resistant midsole
Resistance against slipping on both ceramic and steel surfaces covered with water and cleaning products
Anti-static with an energy absorbing heel
Mesh lining with antimicrobial treatment
Dynamic Anti-Fatigue foot bed resists compression set over time
Anti-static with an energy absorbing heel
Water resistant upper
Cement construction for flexibility and reduced break-in time
Water resistant premium nubuck leather upper
Penetration resistant midsole
Resistance against slipping on both ceramic and steel surfaces covered with water and cleaning products
Anti-static with an energy absorbing heel
Mesh lining with antimicrobial treatment
Dynamic Anti-Fatigue foot bed resists compression set over time
