CAT Precision Brown Composite Toe Capped Men's Safety Boots, UK 6, EU 40
- RS Stock No.:
- 184-5824
- Mfr. Part No.:
- Precision Dark Brown 6
- Brand:
- CAT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-5824
- Mfr. Part No.:
- Precision Dark Brown 6
- Brand:
- CAT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAT | |
| Series | Precision | |
| Gender | Men | |
| Shoe Size EU | 40 | |
| Shoe Size UK | 6 | |
| Shoe Size US | 7 | |
| Colour | Brown | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Penetration Resistant | Yes | |
| Water Resistant | Yes | |
| Resistant To | Slip, Waterproof | |
| Additional Safety Features | HRO, WR | |
| Safety Rating EN ISO 20345 | S1P | |
| Slip Resistance Rating | SRA | |
| Anti-Slip | Yes | |
| Midsole Type | Composite | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand CAT | ||
Series Precision | ||
Gender Men | ||
Shoe Size EU 40 | ||
Shoe Size UK 6 | ||
Shoe Size US 7 | ||
Colour Brown | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Resistant To Slip, Waterproof | ||
Additional Safety Features HRO, WR | ||
Safety Rating EN ISO 20345 S1P | ||
Slip Resistance Rating SRA | ||
Anti-Slip Yes | ||
Midsole Type Composite | ||
Upper Material Leather | ||
RoHS Status: Not Applicable
Protection, comfort, and the highest quality waterproof leathers will give you everything you need from a work boot.
Full Grain Leather Upper
Nylon Mesh Lining
Nylon Mesh Sock Liner
EASE Midsole
T1230 Outsole
Cement Construction
Imported
Nylon Mesh Lining
Nylon Mesh Sock Liner
EASE Midsole
T1230 Outsole
Cement Construction
Imported
