Parade Noumea Brown Composite Toe Capped Men's Ankle Safety Boots, UK 13, EU 48
- RS Stock No.:
- 182-6488
- Mfr. Part No.:
- NOUMEA 2845 48
- Brand:
- Parade
Subtotal (1 pair)*
£53.63
(exc. VAT)
£64.36
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | £53.63 |
*price indicative
- RS Stock No.:
- 182-6488
- Mfr. Part No.:
- NOUMEA 2845 48
- Brand:
- Parade
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Series | Noumea | |
| Gender | Men | |
| Shoe Size EU | 48 | |
| Shoe Size UK | 13 | |
| Shoe Size US | 14 | |
| Colour | Brown | |
| Type | Ankle Boots | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| ESD Safe | No | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Water Resistant | Yes | |
| Penetration Resistant | Yes | |
| Resistant To | Fuel, Oil, Perforation, Shock | |
| Additional Safety Features | A, P, WRU | |
| Safety Rating EN ISO 20345 | S3 | |
| Upper Material | Pull-up Leather | |
| Slip Resistance Rating | SRC | |
| Sole Material | Double Density PU, PU | |
| Midsole Type | Textile | |
| Anti-Slip | Yes | |
| Shoe Size JP/CN | 31 | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Series Noumea | ||
Gender Men | ||
Shoe Size EU 48 | ||
Shoe Size UK 13 | ||
Shoe Size US 14 | ||
Colour Brown | ||
Type Ankle Boots | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Resistant To Fuel, Oil, Perforation, Shock | ||
Additional Safety Features A, P, WRU | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Pull-up Leather | ||
Slip Resistance Rating SRC | ||
Sole Material Double Density PU, PU | ||
Midsole Type Textile | ||
Anti-Slip Yes | ||
Shoe Size JP/CN 31 | ||
RoHS Status: Not Applicable
Full-grain leather finish pull-up for an outdoor style
Flexible sole with protection in front
Ankle support
Flexible sole with protection in front
Ankle support
