Parade Noumea Brown Composite Toe Capped Men's Ankle Safety Boots, UK 11, EU 46
- RS Stock No.:
- 182-6485
- Mfr. Part No.:
- NOUMEA 2845 46
- Brand:
- Parade
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-6485
- Mfr. Part No.:
- NOUMEA 2845 46
- Brand:
- Parade
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Series | Noumea | |
| Gender | Men | |
| Shoe Size EU | 46 | |
| Shoe Size UK | 11 | |
| Shoe Size US | 12 | |
| Type | Ankle Boots | |
| Colour | Brown | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| Anti-Static | Yes | |
| ESD Safe | No | |
| Closure Type | Lace Up | |
| Penetration Resistant | Yes | |
| Resistant To | Fuel, Oil, Perforation, Shock | |
| Water Resistant | Yes | |
| Additional Safety Features | A, P, WRU | |
| Safety Rating EN ISO 20345 | S3 | |
| Upper Material | Pull-up Leather | |
| Slip Resistance Rating | SRC | |
| Anti-Slip | Yes | |
| Sole Material | Double Density PU, PU | |
| Midsole Type | Textile | |
| Shoe Size JP/CN | 30 | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Series Noumea | ||
Gender Men | ||
Shoe Size EU 46 | ||
Shoe Size UK 11 | ||
Shoe Size US 12 | ||
Type Ankle Boots | ||
Colour Brown | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Resistant To Fuel, Oil, Perforation, Shock | ||
Water Resistant Yes | ||
Additional Safety Features A, P, WRU | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Pull-up Leather | ||
Slip Resistance Rating SRC | ||
Anti-Slip Yes | ||
Sole Material Double Density PU, PU | ||
Midsole Type Textile | ||
Shoe Size JP/CN 30 | ||
RoHS Status: Not Applicable
Full-grain leather finish pull-up for an outdoor style
Flexible sole with protection in front
Ankle support
Flexible sole with protection in front
Ankle support
