Dickies Cameron Black Composite Toe Capped Safety Boots, UK 7, EU 41
- RS Stock No.:
- 182-5877
- Mfr. Part No.:
- FC9535 BK 7
- Brand:
- Dickies
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
£80.09
(exc. VAT)
£96.11
(inc. VAT)
- RS Stock No.:
- 182-5877
- Mfr. Part No.:
- FC9535 BK 7
- Brand:
- Dickies
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Series | Cameron | |
| Shoe Size EU | 41 | |
| Shoe Size UK | 7 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Penetration Resistant | Yes | |
| Water Resistant | Yes | |
| Safety Rating EN ISO 20345 | S3 | |
| Slip Resistance Rating | SRC | |
| Midsole Type | Non Metallic | |
| Anti-Slip | Yes | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Series Cameron | ||
Shoe Size EU 41 | ||
Shoe Size UK 7 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SRC | ||
Midsole Type Non Metallic | ||
Anti-Slip Yes | ||
RoHS Status: Not Applicable
The Dickies Cameron Safety Boot is a smart and durable safety boot which is new for the 2018 collection. The Cameron boot benefits from a composite toe-cap and non-metallic midsole anti-penetration protection. The padded collar and tongue along with the removable foam insole will give all round comfort whilst the waterproof membrane will ensure you stay dry. The Cameron boots have an outsole that is slip, fuel & oil resistant.
Anti-scuff toe
Anti-static
Breathable mesh lining
Composite toe-cap
Leather heel puller
Direct injection construction
Dual density polyurethane
Energy absorbing sole
Fuel & oil resistant
Metal free
Non-marking
Non-metallic anti-penetration underfoot protection
Padded collar & tongue
Removable foam insole
Slip resistant
Waterproof membrane
Anti-static
Breathable mesh lining
Composite toe-cap
Leather heel puller
Direct injection construction
Dual density polyurethane
Energy absorbing sole
Fuel & oil resistant
Metal free
Non-marking
Non-metallic anti-penetration underfoot protection
Padded collar & tongue
Removable foam insole
Slip resistant
Waterproof membrane

