DeWALT Hancock Black Ankle Safety Boots, UK 9, EU 43
- RS Stock No.:
- 176-4666
- Mfr. Part No.:
- Hancock Black 9
- Brand:
- DeWALT
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
£52.93
(exc. VAT)
£63.52
(inc. VAT)
- RS Stock No.:
- 176-4666
- Mfr. Part No.:
- Hancock Black 9
- Brand:
- DeWALT
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Series | Hancock | |
| Shoe Size EU | 43 | |
| Shoe Size UK | 9 | |
| Shoe Size US | 10 | |
| Colour | Black | |
| Type | Ankle Boots | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Series Hancock | ||
Shoe Size EU 43 | ||
Shoe Size UK 9 | ||
Shoe Size US 10 | ||
Colour Black | ||
Type Ankle Boots | ||
RoHS Status: Not Applicable
DeWALT Hancock Safety Boots
These black DeWALT Hancock safety boots have a steel toe cap to protect your feet in hazardous environments but are also designed for comfort. The full grain leather upper ensures they remain lightweight and flexible giving you less foot fatigue, maximum comfort and extreme durability. The padded collar and tongue as well as the cushioning insole ensure these laser safety boots are comfortable to wear and also have a polyurethane comfort inner sole. The Goodyear welted out-sole gives you so you more grip and can keep them on for longer periods of time making them more productive. These black DeWALT Hancock safety work boots have a steel mid sole for under foot protection and are available in a variety of sizes.
Features and Benefits
• Size: UK 8.5
• Full Grain Leather
• Polyurethane insole / Goodyear out-sole
• Lightweight & Flexible
• Out-sole Resistant to Petrol, Chemicals, oil & penetration
• Steel Toe Cap Protection
• Anti-static sole
• Safety Rating: SBP
• Slip Rating SRA
• Full Grain Leather
• Polyurethane insole / Goodyear out-sole
• Lightweight & Flexible
• Out-sole Resistant to Petrol, Chemicals, oil & penetration
• Steel Toe Cap Protection
• Anti-static sole
• Safety Rating: SBP
• Slip Rating SRA
Are they waterproof?
These cutter safety trainers are not waterproof but are designed to withstand contact by light water such as light rain/rainfalls.

