DeWALT Hancock Black Ankle Safety Boots, UK 6, EU 40
- RS Stock No.:
- 176-4663
- Mfr. Part No.:
- Hancock Black 6
- Brand:
- DeWALT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-4663
- Mfr. Part No.:
- Hancock Black 6
- Brand:
- DeWALT
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Series | Hancock | |
| Shoe Size EU | 40 | |
| Shoe Size UK | 6 | |
| Shoe Size US | 7 | |
| Type | Ankle Boots | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Series Hancock | ||
Shoe Size EU 40 | ||
Shoe Size UK 6 | ||
Shoe Size US 7 | ||
Type Ankle Boots | ||
Colour Black | ||
RoHS Status: Not Applicable


