Heckel RUN-R 100 Black Composite Toe Capped Men's Safety Boots, UK 8, EU 42
- RS Stock No.:
- 175-4466
- Mfr. Part No.:
- 6257342
- Brand:
- Heckel
Stock information currently inaccessible
- RS Stock No.:
- 175-4466
- Mfr. Part No.:
- 6257342
- Brand:
- Heckel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Series | RUN-R 100 | |
| Gender | Men | |
| Shoe Size EU | 42 | |
| Shoe Size UK | 8 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| Anti-Static | Yes | |
| ESD Safe | No | |
| Closure Type | Lace Up | |
| Penetration Resistant | Yes | |
| Water Resistant | No | |
| Additional Safety Features | A, P | |
| Safety Rating EN ISO 20345 | S1P | |
| Midsole Type | Composite | |
| Sole Material | Double Density PU, PU | |
| Slip Resistance Rating | SRC | |
| Upper Material | Mesh | |
| Anti-Slip | Yes | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Series RUN-R 100 | ||
Gender Men | ||
Shoe Size EU 42 | ||
Shoe Size UK 8 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant No | ||
Additional Safety Features A, P | ||
Safety Rating EN ISO 20345 S1P | ||
Midsole Type Composite | ||
Sole Material Double Density PU, PU | ||
Slip Resistance Rating SRC | ||
Upper Material Mesh | ||
Anti-Slip Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
The Heckel unisex safety boots of RUN-R 100 series has a non metal protective toecap. It is used in light industry, warehousing and logistics, manufacturing, dry environments.
PU2D sole
Mesh upper and TPU support structure
3D polyester mesh lining
Metal-free toe cap
Puncture resistant metal-free midsole
Anatomically shaped hygienic insole with front and heel shock absorption
Mesh upper and TPU support structure
3D polyester mesh lining
Metal-free toe cap
Puncture resistant metal-free midsole
Anatomically shaped hygienic insole with front and heel shock absorption
