Heckel RUN-R 100 Black Composite Toe Capped Men's Safety Boots, UK 4, EU 37

Stock information currently inaccessible
RS Stock No.:
175-4460
Mfr. Part No.:
6257337
Brand:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Series

RUN-R 100

Gender

Men

Shoe Size EU

37

Shoe Size UK

4

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

ESD Safe

No

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Additional Safety Features

A, P

Safety Rating EN ISO 20345

S1P

Sole Material

Double Density PU, PU

Anti-Slip

Yes

Midsole Type

Composite

Upper Material

Mesh

Slip Resistance Rating

SRC

RoHS Status: Not Applicable

COO (Country of Origin):
IT
The Heckel unisex safety boots of RUN-R 100 series has a non metal protective toecap. It is used in light industry, warehousing and logistics, manufacturing, dry environments.

PU2D sole
Mesh upper and TPU support structure
3D polyester mesh lining
Metal-free toe cap
Puncture resistant metal-free midsole
Anatomically shaped hygienic insole with front and heel shock absorption