Heckel Gore-Tex MX 200 GT Black, White Non Metal Toe Capped Unisex Ankle Safety Boots, UK 6.5, EU 40
- RS Stock No.:
- 175-4423
- Mfr. Part No.:
- 6394340
- Brand:
- Heckel
Stock information currently inaccessible
- RS Stock No.:
- 175-4423
- Mfr. Part No.:
- 6394340
- Brand:
- Heckel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Series | Gore-Tex MX 200 GT | |
| Gender | Unisex | |
| Shoe Size EU | 40 | |
| Shoe Size UK | 6.5 | |
| Colour | Black, White | |
| Safety Toe Type | Non Metal | |
| Safety Toe | Yes | |
| Anti-Static | Yes | |
| ESD Safe | No | |
| Closure Type | Lace Up | |
| Penetration Resistant | Yes | |
| Water Resistant | Yes | |
| Safety Rating EN ISO 20345 | S3 | |
| Anti-Slip | Yes | |
| Midsole Type | Non Metallic | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Series Gore-Tex MX 200 GT | ||
Gender Unisex | ||
Shoe Size EU 40 | ||
Shoe Size UK 6.5 | ||
Colour Black, White | ||
Safety Toe Type Non Metal | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Safety Rating EN ISO 20345 S3 | ||
Anti-Slip Yes | ||
Midsole Type Non Metallic | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Outdoor work in humid conditions, construction, transportation networks, energy, chemical, forestry. 100% waterproof (WR). GORE-TEX® Safety footwear equipped with GORE-TEX membrane. GORE-TEX guarantees high breathability, long-lasting waterproofness and outstanding comfort. MACSOLE® soles, made from an exclusive mixture of nitrile rubbers offer unequalled performances in terms of adherence, safety and longevity in the most extreme conditions.
Sole: PU/rubber sole, excellent grip, oil, hydrocarbon and chemical resistant, self-cleaning sole profile, excellent shock absorption.
Resistant to contact heat up to 300°C
Upper: water-resistant full grain leather and textile, padded tongue and collar, closure system with non-metallic hooks and eyelets, reflective piping.
Lining: Membrane GORE-TEX® Extended Comfort Footwear
Toe cap: metal free
Penetration resistant midsole: metal free
Hygienic insole: anatomically shaped hygienic insole with heel shock absorber
Flexible
Antimagnetic
Resistant to contact heat up to 300°C
Upper: water-resistant full grain leather and textile, padded tongue and collar, closure system with non-metallic hooks and eyelets, reflective piping.
Lining: Membrane GORE-TEX® Extended Comfort Footwear
Toe cap: metal free
Penetration resistant midsole: metal free
Hygienic insole: anatomically shaped hygienic insole with heel shock absorber
Flexible
Antimagnetic
